TPSM82901EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82901EVM

DigiKey Part Number
296-TPSM82901EVM-ND
Manufacturer
Manufacturer Product Number
TPSM82901EVM
Description
EVAL BOARD FOR TPSM82901
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM82901 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1A
Voltage - Input
3.4V ~ 17V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TPSM82901
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$484.04000$484.04
Manufacturers Standard Package