
TPSM82810EVM-089 | |
---|---|
DigiKey Part Number | 296-TPSM82810EVM-089-ND |
Manufacturer | |
Manufacturer Product Number | TPSM82810EVM-089 |
Description | EVAL BOARD FOR TPSM82810 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM82810 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 4A | |
Voltage - Input | 2.75V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.25MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPSM82810 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $482.81000 | $482.81 |