
TPSM5D1806MRDBR-ET | |
---|---|
DigiKey Part Number | 296-TPSM5D1806MRDBR-ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSM5D1806MRDBR-ET |
Description | 4.5-V TO 15-V INPUT, DUAL 6-A, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 12A 4.5V - 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 51-PowerFQFN Module | |
Size / Dimension | 0.31" L x 0.22" W x 0.07" H (8.0mm x 5.5mm x 1.9mm) | |
Supplier Device Package | 51-BQFN (8x5.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $302.09764 | $604,195.28 |