
TPSM33606S3QRDNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSM33606S3QRDNRQ1TR-ND - Tape & Reel (TR) 296-TPSM33606S3QRDNRQ1CT-ND - Cut Tape (CT) 296-TPSM33606S3QRDNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM33606S3QRDNRQ1 |
Description | AUTOMOTIVE, 3V TO 36V INPUT, 0.6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 3V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 1.98 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 11-PowerFQFN Module | |
Size / Dimension | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | |
Supplier Device Package | 11-QFN-FCMOD (4.5x3.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 10 | $16.29500 | $162.95 |
| 25 | $14.89400 | $372.35 |
| 100 | $13.35580 | $1,335.58 |
| 250 | $12.62232 | $3,155.58 |
| 500 | $12.32732 | $6,163.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.36650 | $34,099.50 |
| 6,000 | $11.14656 | $66,879.36 |






