100-HTQFP(PZP) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS9901TPZPQ1

DigiKey Part Number
296-TPS9901TPZPQ1-ND
Manufacturer
Manufacturer Product Number
TPS9901TPZPQ1
Description
IC POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC 100-HTQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
-
Current - Supply
98mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
90$90.45233$8,140.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.