TPS929160EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS929160EVM

DigiKey Part Number
296-TPS929160EVM-ND
Manufacturer
Manufacturer Product Number
TPS929160EVM
Description
EVAL BOARD FOR TPS929160-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS929160-Q1 - 16 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
16 Non-Isolated Outputs
Voltage - Output
-
Features
-
Voltage - Input
12V
Contents
Board(s), Cable(s)
Utilized IC / Part
TPS929160-Q1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,105.71000$4,105.71
Manufacturers Standard Package