
TPS92691QPWPTQ1 | |
---|---|
DigiKey Part Number | 296-TPS92691QPWPTQ1TR-ND - Tape & Reel (TR) 296-TPS92691QPWPTQ1CT-ND - Cut Tape (CT) 296-TPS92691QPWPTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92691QPWPTQ1 |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92691QPWPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | - | |
Frequency | 80kHz ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
10 | $15.14100 | $151.41 |
25 | $13.83400 | $345.85 |
100 | $12.39700 | $1,239.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $11.71120 | $2,927.80 |
500 | $11.29768 | $5,648.84 |
750 | $11.09076 | $8,318.07 |
1,250 | $10.86131 | $13,576.64 |
1,750 | $10.72727 | $18,772.72 |
2,500 | $10.59830 | $26,495.75 |
6,250 | $10.32070 | $64,504.38 |