
SN74LV1T34QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-SN74LV1T34QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T34QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T34QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T34QDBVRQ1 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T34QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.76700 | $27.67 |
25 | $2.47320 | $61.83 |
100 | $2.14800 | $214.80 |
250 | $1.99232 | $498.08 |
500 | $1.89854 | $949.27 |
1,000 | $1.83417 | $1,834.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.72606 | $5,178.18 |
6,000 | $1.67940 | $10,076.40 |
9,000 | $1.65603 | $14,904.27 |
15,000 | $1.63014 | $24,452.10 |
21,000 | $1.61501 | $33,915.21 |
30,000 | $1.60046 | $48,013.80 |