LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92518HVQPWPRQ1

DigiKey Part Number
296-50438-2-ND - Tape & Reel (TR)
296-50438-1-ND - Cut Tape (CT)
296-50438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92518HVQPWPRQ1
Description
IC LED DRIVER CTRLR PWM 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92518HVQPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2MHz
Manufacturer
Texas Instruments
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Lighting
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
DC DC Controller
Grade
Automotive
Topology
Step-Down (Buck)
Qualification
AEC-Q100
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Supply (Min)
6.5V
Supplier Device Package
24-HTSSOP
Voltage - Supply (Max)
65V
Base Product Number
Voltage - Output
62V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,469
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.10000$29.10
10$21.86900$218.69
25$20.06360$501.59
100$18.08150$1,808.15
250$17.13556$4,283.89
500$16.94386$8,471.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.71030$31,420.60
4,000$15.39258$61,570.32
Manufacturers Standard Package