
TPS92515DGQR | |
|---|---|
DigiKey Part Number | 296-46899-2-ND - Tape & Reel (TR) 296-46899-1-ND - Cut Tape (CT) 296-46899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515DGQR |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515DGQR Models |
Category | Current - Output / Channel 2A |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 5.5V | Supplier Device Package 10-HVSSOP |
Voltage - Supply (Max) 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $13.62300 | $136.23 |
| 25 | $12.42120 | $310.53 |
| 100 | $11.10480 | $1,110.48 |
| 250 | $10.47616 | $2,619.04 |
| 500 | $10.15126 | $5,075.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.45683 | $23,642.08 |
| 5,000 | $9.25853 | $46,292.65 |
| 7,500 | $9.15928 | $68,694.60 |


