
TPS92210EVM-647 | |
---|---|
DigiKey Part Number | 296-28146-ND |
Manufacturer | |
Manufacturer Product Number | TPS92210EVM-647 |
Description | EVAL BOARD FOR TPS92210 |
Customer Reference | |
Detailed Description | TPS92210 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 19V ~ 32V | |
Features | Dimmable | |
Voltage - Input | 85 ~ 144 VAC | |
Contents | Board(s) | |
Utilized IC / Part | TPS92210 | |
Note | - | |
Base Product Number |