
TPS92210DR | |
|---|---|
DigiKey Part Number | 296-25782-2-ND - Tape & Reel (TR) 296-25782-1-ND - Cut Tape (CT) 296-25782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92210DR |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92210DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.62100 | $76.21 |
| 25 | $6.89960 | $172.49 |
| 100 | $6.10780 | $610.78 |
| 250 | $5.73004 | $1,432.51 |
| 500 | $5.50232 | $2,751.16 |
| 1,000 | $5.31487 | $5,314.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.11693 | $12,792.33 |
| 5,000 | $4.99765 | $24,988.25 |
| 7,500 | $4.93792 | $37,034.40 |
| 12,500 | $4.87174 | $60,896.75 |





