
TPS922053DRRR | |
---|---|
DigiKey Part Number | 296-TPS922053DRRRTR-ND - Tape & Reel (TR) 296-TPS922053DRRRCT-ND - Cut Tape (CT) 296-TPS922053DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922053DRRR |
Description | 65-V, 2-A BUCK LED DRIVER WITH I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS922053DRRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
10 | $10.80000 | $108.00 |
25 | $9.82560 | $245.64 |
100 | $8.75310 | $875.31 |
250 | $8.24088 | $2,060.22 |
500 | $7.93236 | $3,966.18 |
1,000 | $7.67840 | $7,678.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.36468 | $22,094.04 |
6,000 | $7.21118 | $43,267.08 |
9,000 | $7.13426 | $64,208.34 |