
TPS92201AMDRVR | |
|---|---|
DigiKey Part Number | 296-TPS92201AMDRVRTR-ND - Tape & Reel (TR) 296-TPS92201AMDRVRCT-ND - Cut Tape (CT) 296-TPS92201AMDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92201AMDRVR |
Description | IC LED DVR REGULATOR 1.5A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92201AMDRVR Models |
Category | Voltage - Output 0.6V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.5MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Down (Buck) | Operating Temperature -55°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92201MDRVR | Texas Instruments | 2,510 | 296-TPS92201MDRVRCT-ND | $4.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.19000 | $31.90 |
| 25 | $2.85440 | $71.36 |
| 100 | $2.48370 | $248.37 |
| 250 | $2.30696 | $576.74 |
| 500 | $2.20056 | $1,100.28 |
| 1,000 | $2.11268 | $2,112.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00664 | $3,019.92 |
| 6,000 | $0.97658 | $5,859.48 |
| 9,000 | $0.96151 | $8,653.59 |
| 15,000 | $0.94483 | $14,172.45 |
| 21,000 | $0.93508 | $19,636.68 |
| 30,000 | $0.92570 | $27,771.00 |

