
TPS92200D1RXLR | |
|---|---|
DigiKey Part Number | 296-TPS92200D1RXLRTR-ND - Tape & Reel (TR) 296-TPS92200D1RXLRCT-ND - Cut Tape (CT) 296-TPS92200D1RXLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92200D1RXLR |
Description | IC LED DVR REG 1.5A 6VQFNHR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 6-VQFN-HR (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerVDFN | |
Supplier Device Package | 6-VQFN-HR (1.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.49500 | $64.95 |
| 25 | $5.86360 | $146.59 |
| 100 | $5.17210 | $517.21 |
| 250 | $4.84212 | $1,210.53 |
| 500 | $4.64350 | $2,321.75 |
| 1,000 | $4.52840 | $4,528.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.52107 | $7,563.21 |
| 6,000 | $2.45698 | $14,741.88 |
| 9,000 | $2.42490 | $21,824.10 |
| 15,000 | $2.38934 | $35,840.10 |
| 21,000 | $2.36856 | $49,739.76 |
| 30,000 | $2.34858 | $70,457.40 |

