TPS8804EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS8804EVM

DigiKey Part Number
296-TPS8804EVM-ND
Manufacturer
Manufacturer Product Number
TPS8804EVM
Description
TPS88004 EVM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS8804 - Carbon Monoxide (CO), Smoke Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Carbon Monoxide (CO), Smoke
Sensing Range
-
Interface
Serial
Sensitivity
-
Voltage - Supply
4.5V ~ 15.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
TPS8804
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,471.88000$1,471.88
Manufacturers Standard Package