


TPS7B8750QDDARQ1 | |
---|---|
DigiKey Part Number | 296-TPS7B8750QDDARQ1TR-ND - Tape & Reel (TR) 296-TPS7B8750QDDARQ1CT-ND - Cut Tape (CT) 296-TPS7B8750QDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8750QDDARQ1 |
Description | IC REG LIN 5V 500MA 8-SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8750QDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.535V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.69000 | $18.69 |
10 | $13.86300 | $138.63 |
25 | $12.64760 | $316.19 |
100 | $11.31490 | $1,131.49 |
250 | $10.67988 | $2,669.97 |
500 | $10.29692 | $5,148.46 |
1,000 | $9.98163 | $9,981.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.64886 | $24,122.15 |
5,000 | $9.44829 | $47,241.45 |
7,500 | $9.34783 | $70,108.73 |