
SSM6K824R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6K824RLFTR-ND - Tape & Reel (TR) 264-SSM6K824RLFCT-ND - Cut Tape (CT) 264-SSM6K824RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K824R,LF |
Description | N-CH MOSFET 20V, +/-8V, 6A ,0.03 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42000 | $34.20 |
| 100 | $2.18860 | $218.86 |
| 500 | $1.65646 | $828.23 |
| 1,000 | $1.48489 | $1,484.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.26649 | $3,799.47 |
| 6,000 | $1.15646 | $6,938.76 |
| 9,000 | $1.10038 | $9,903.42 |
| 15,000 | $1.03737 | $15,560.55 |
| 21,000 | $1.00005 | $21,001.05 |
| 30,000 | $0.96377 | $28,913.10 |

