
TPSM82822SILR | |
---|---|
DigiKey Part Number | 296-TPSM82822SILRTR-ND - Tape & Reel (TR) 296-TPSM82822SILRCT-ND - Cut Tape (CT) 296-TPSM82822SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82822SILR |
Description | 5.5-V INPUT, 2-A STEP-DOWN MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 2A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82822SILR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad, Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | |
Supplier Device Package | 10-uSIP (3.8x3) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.03000 | $26.03 |
10 | $19.49300 | $194.93 |
25 | $17.86720 | $446.68 |
100 | $16.07800 | $1,607.80 |
250 | $15.22484 | $3,806.21 |
500 | $14.71082 | $7,355.41 |
1,000 | $14.28780 | $14,287.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.76517 | $41,295.51 |
6,000 | $13.50944 | $81,056.64 |