
TPS7B8333QDCYRQ1 | |
---|---|
DigiKey Part Number | 296-TPS7B8333QDCYRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8333QDCYRQ1CT-ND - Cut Tape (CT) 296-TPS7B8333QDCYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8333QDCYRQ1 |
Description | IC REG LIN 3.3V 150MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $9.81300 | $98.13 |
25 | $8.91680 | $222.92 |
100 | $7.92990 | $792.99 |
250 | $7.45916 | $1,864.79 |
500 | $7.17518 | $3,587.59 |
1,000 | $6.94147 | $6,941.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.69476 | $16,736.90 |
5,000 | $6.54604 | $32,730.20 |
7,500 | $6.47156 | $48,536.70 |
12,500 | $6.38906 | $79,863.25 |