


TPS7B8125QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8125QDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8125QDGNRQ1CT-ND - Cut Tape (CT) 296-TPS7B8125QDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8125QDGNRQ1 |
Description | IC REG LIN 2.5V 150MA 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8125QDGNRQ1 Models |
Category | Current - Supply (Max) 6.5 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.65V @ 150mA | Supplier Device Package 8-HVSSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 3.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $10.84400 | $108.44 |
| 25 | $9.85920 | $246.48 |
| 100 | $8.77970 | $877.97 |
| 250 | $8.26392 | $2,065.98 |
| 500 | $7.95332 | $3,976.66 |
| 1,000 | $7.69754 | $7,697.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.21118 | $18,027.95 |
| 5,000 | $7.05314 | $35,265.70 |
| 7,500 | $6.97405 | $52,305.38 |

