
TPS7A8701EVM-852 | |
---|---|
DigiKey Part Number | 296-46859-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A8701EVM-852 |
Description | EVAL BOARD FOR TPS7A87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A87 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 0.8V ~ 5.2V | |
Current - Output | 500mA, 500mA | |
Voltage - Input | 1.4V ~ 6.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A87 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $286.47000 | $286.47 |