Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 4A 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 4A 20-VQFN (3.5x3.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A8500RGRR

DigiKey Part Number
296-49016-2-ND - Tape & Reel (TR)
296-49016-1-ND - Cut Tape (CT)
296-49016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A8500RGRR
Description
IC REG LINEAR POS ADJ 4A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 4A 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8500RGRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6 mA
Part Status
Active
PSRR
42dB ~ 25dB (10kHz ~ 500kHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
20-VFQFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
20-VQFN (3.5x3.5)
Voltage Dropout (Max)
0.5V @ 4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$63.72000$63.72
10$49.21400$492.14
25$45.59640$1,139.91
100$41.61810$4,161.81
250$40.50404$10,126.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$36.47562$109,426.86
Manufacturers Standard Package