20 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 VQFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A5301QRGRRQ1

DigiKey Part Number
296-50506-2-ND - Tape & Reel (TR)
296-50506-1-ND - Cut Tape (CT)
296-50506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A5301QRGRRQ1
Description
IC REG LINEAR POS ADJ 3A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A5301QRGRRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.475V @ 3A
Current - Output
PSRR
42dB ~ 25dB (10kHz ~ 500kHz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,648
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.46000$43.46
10$33.16700$331.67
25$30.59360$764.84
100$27.76740$2,776.74
250$26.41980$6,604.95
500$25.60778$12,803.89
1,000$24.93950$24,939.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$24.11392$72,341.76
Manufacturers Standard Package