


TPS7A4533DCQT | |
|---|---|
DigiKey Part Number | 296-32587-2-ND - Tape & Reel (TR) 296-32587-1-ND - Cut Tape (CT) 296-32587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4533DCQT |
Description | IC REG LIN 3.3V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4533DCQT Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.45V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.34000 | $42.34 |
| 10 | $32.24500 | $322.45 |
| 25 | $29.72240 | $743.06 |
| 100 | $26.95250 | $2,695.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $25.63232 | $6,408.08 |
| 500 | $24.83650 | $12,418.25 |
| 750 | $24.43780 | $18,328.35 |
| 1,250 | $23.99626 | $29,995.33 |
| 1,750 | $23.73824 | $41,541.92 |
| 2,500 | $23.48994 | $58,724.85 |








