


TPS7A4518KTTRG3 | |
|---|---|
DigiKey Part Number | 296-TPS7A4518KTTRG3TR-ND - Tape & Reel (TR) 296-TPS7A4518KTTRG3CT-ND - Cut Tape (CT) 296-TPS7A4518KTTRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4518KTTRG3 |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4518KTTRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.06000 | $36.06 |
| 10 | $27.33100 | $273.31 |
| 25 | $25.15760 | $628.94 |
| 100 | $22.76710 | $2,276.71 |
| 250 | $21.62688 | $5,406.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.93994 | $10,469.97 |
| 1,000 | $20.37455 | $20,374.55 |
| 1,500 | $20.09134 | $30,137.01 |
| 2,500 | $19.77758 | $49,443.95 |
| 3,500 | $19.59427 | $68,579.95 |

