
TPS7A4433DGQR | |
---|---|
DigiKey Part Number | 296-TPS7A4433DGQRTR-ND - Tape & Reel (TR) 296-TPS7A4433DGQRCT-ND - Cut Tape (CT) 296-TPS7A4433DGQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4433DGQR |
Description | IC REG LINEAR 3.3V 50MA 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4433DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 76dB ~ 73dB (10Hz ~ 100kHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.88000 | $29.88 |
10 | $22.49800 | $224.98 |
25 | $20.65920 | $516.48 |
100 | $18.63310 | $1,863.31 |
250 | $17.66816 | $4,417.04 |
500 | $17.08634 | $8,543.17 |
1,000 | $16.60740 | $16,607.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.73528 | $36,838.20 |