6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A3701DRVT

DigiKey Part Number
296-36514-2-ND - Tape & Reel (TR)
296-36514-1-ND - Cut Tape (CT)
296-36514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A3701DRVT
Description
IC REG LINEAR POS ADJ 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A3701DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 1A
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
1.3 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.80000$18.80
10$13.91800$139.18
25$12.69760$317.44
100$11.36240$1,136.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.72488$2,681.22
500$10.34060$5,170.30
750$10.14836$7,611.27
1,250$9.93511$12,418.89
1,750$9.81050$17,168.38
2,500$9.69072$24,226.80
6,250$9.43267$58,954.19
Manufacturers Standard Package