


TPS7A3725DRVR | |
---|---|
DigiKey Part Number | 296-40975-2-ND - Tape & Reel (TR) 296-40975-1-ND - Cut Tape (CT) 296-40975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3725DRVR |
Description | IC REG LINEAR 2.5V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3725DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $10.88000 | $108.80 |
25 | $9.89920 | $247.48 |
100 | $8.82030 | $882.03 |
250 | $8.30528 | $2,076.32 |
500 | $7.99472 | $3,997.36 |
1,000 | $7.73911 | $7,739.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.42348 | $22,270.44 |
6,000 | $7.26903 | $43,614.18 |
9,000 | $7.19166 | $64,724.94 |