1/1 Transceiver CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVDA1040BQDRQ1

DigiKey Part Number
296-SN65HVDA1040BQDRQ1TR-ND - Tape & Reel (TR)
296-SN65HVDA1040BQDRQ1CT-ND - Cut Tape (CT)
296-SN65HVDA1040BQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVDA1040BQDRQ1
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVDA1040BQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
125 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,832
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.75000$18.75
10$13.88600$138.86
25$12.67440$316.86
100$11.33910$1,133.91
250$10.70240$2,675.60
500$10.31880$5,159.40
1,000$10.00310$10,003.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.66980$24,174.50
5,000$9.46892$47,344.60
7,500$9.36838$70,262.85
Manufacturers Standard Package