4 WCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2128PYWDJ

DigiKey Part Number
296-TPS7A2128PYWDJTR-ND - Tape & Reel (TR)
296-TPS7A2128PYWDJCT-ND - Cut Tape (CT)
296-TPS7A2128PYWDJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2128PYWDJ
Description
IC REG LINEAR 2.8V 500MA 4-WCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSP (0.63x0.63)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.175V @ 500mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
3.5 mA
PSRR
65dB ~ 50dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WCSP (0.63x0.63)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,701
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.09000$6.09
10$4.34600$43.46
25$3.90200$97.55
100$3.41870$341.87
250$3.18744$796.86
500$3.04814$1,524.07
1,000$2.93347$2,933.47
2,500$2.81241$7,031.02
5,000$2.73941$13,697.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$2.45931$29,511.72
Manufacturers Standard Package