
TPS7A2033PDQNRM3 | |
|---|---|
DigiKey Part Number | 296-TPS7A2033PDQNRM3TR-ND - Tape & Reel (TR) 296-TPS7A2033PDQNRM3CT-ND - Cut Tape (CT) 296-TPS7A2033PDQNRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2033PDQNRM3 |
Description | IC REG LINEAR 3.3V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2033PDQNRM3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 95dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.14V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A20L33PDQNR | Texas Instruments | 2,951 | 296-TPS7A20L33PDQNRCT-ND | $0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.85800 | $18.58 |
| 25 | $1.65080 | $41.27 |
| 100 | $1.42070 | $142.07 |
| 250 | $1.31084 | $327.71 |
| 500 | $1.24458 | $622.29 |
| 1,000 | $1.19014 | $1,190.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12289 | $3,368.67 |
| 6,000 | $1.08999 | $6,539.94 |
| 9,000 | $1.07351 | $9,661.59 |
| 15,000 | $1.05525 | $15,828.75 |
| 21,000 | $1.04457 | $21,935.97 |
| 30,000 | $1.03431 | $31,029.30 |




