
TPS7A20285PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A20285PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A20285PDBVRCT-ND - Cut Tape (CT) 296-TPS7A20285PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20285PDBVR |
Description | IC REG LIN 2.85V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20285PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.145V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.12100 | $21.21 |
| 25 | $1.88760 | $47.19 |
| 100 | $1.62790 | $162.79 |
| 250 | $1.50488 | $376.22 |
| 500 | $1.43038 | $715.19 |
| 1,000 | $1.36929 | $1,369.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11453 | $3,343.59 |
| 6,000 | $1.08181 | $6,490.86 |
| 9,000 | $1.06543 | $9,588.87 |
| 15,000 | $1.04729 | $15,709.35 |
| 21,000 | $1.03668 | $21,770.28 |
| 30,000 | $1.02648 | $30,794.40 |

