Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A20285PDBVR

DigiKey Part Number
296-TPS7A20285PDBVRTR-ND - Tape & Reel (TR)
296-TPS7A20285PDBVRCT-ND - Cut Tape (CT)
296-TPS7A20285PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A20285PDBVR
Description
IC REG LIN 2.85V 300MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7A20285PDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.145V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 882
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.12100$21.21
25$1.88760$47.19
100$1.62790$162.79
250$1.50488$376.22
500$1.43038$715.19
1,000$1.36929$1,369.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.11453$3,343.59
6,000$1.08181$6,490.86
9,000$1.06543$9,588.87
15,000$1.04729$15,709.35
21,000$1.03668$21,770.28
30,000$1.02648$30,794.40
Manufacturers Standard Package