


TPS7A1650DGNR | |
|---|---|
DigiKey Part Number | 296-30220-2-ND - Tape & Reel (TR) 296-30220-1-ND - Cut Tape (CT) 296-30220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1650DGNR |
Description | IC REG LINEAR 5V 100MA 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1650DGNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-HVSSOP |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.27000 | $35.27 |
| 10 | $26.69500 | $266.95 |
| 25 | $24.55280 | $613.82 |
| 100 | $22.19810 | $2,219.81 |
| 250 | $21.07532 | $5,268.83 |
| 500 | $21.00676 | $10,503.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $19.25344 | $48,133.60 |




