8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1601DGNT

DigiKey Part Number
296-30258-2-ND - Tape & Reel (TR)
296-30258-1-ND - Cut Tape (CT)
296-30258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1601DGNT
Description
IC REG LIN POS ADJ 100MA 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1601DGNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
50dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.56000$35.56
10$26.98400$269.84
25$24.83440$620.86
100$22.46680$2,246.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$21.33800$5,334.50
500$20.65754$10,328.77
750$20.31680$15,237.60
1,250$19.93922$24,924.02
1,750$19.71855$34,507.46
2,500$19.50632$48,765.80
Manufacturers Standard Package