
TPS7A1508PDRVR | |
---|---|
DigiKey Part Number | 296-TPS7A1508PDRVRTR-ND - Tape & Reel (TR) 296-TPS7A1508PDRVRCT-ND - Cut Tape (CT) 296-TPS7A1508PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1508PDRVR |
Description | IC REG LINEAR 0.8V 400MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.08V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 41 µA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 90dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.36300 | $43.63 |
25 | $3.91840 | $97.96 |
100 | $3.43190 | $343.19 |
250 | $3.20028 | $800.07 |
500 | $3.06032 | $1,530.16 |
1,000 | $2.94533 | $2,945.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.80316 | $8,409.48 |
6,000 | $2.73359 | $16,401.54 |
9,000 | $2.69876 | $24,288.84 |
15,000 | $2.66015 | $39,902.25 |
21,000 | $2.63759 | $55,389.39 |
30,000 | $2.61590 | $78,477.00 |