
TPS7A1485PYBKR | |
|---|---|
DigiKey Part Number | 296-TPS7A1485PYBKRTR-ND - Tape & Reel (TR) 296-TPS7A1485PYBKRCT-ND - Cut Tape (CT) 296-TPS7A1485PYBKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1485PYBKR |
Description | IC REG LINEAR 0.85V 1A 6-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DSBGA (0.67x1.12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1485PYBKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 0.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.099V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5.7 µA | |
Current - Supply (Max) | 620 µA | |
PSRR | 80dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (0.67x1.12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $5.58200 | $55.82 |
| 25 | $5.03160 | $125.79 |
| 100 | $4.42730 | $442.73 |
| 250 | $4.13968 | $1,034.92 |
| 500 | $3.96622 | $1,983.11 |
| 1,000 | $3.82333 | $3,823.33 |
| 2,500 | $3.67258 | $9,181.45 |
| 5,000 | $3.58173 | $17,908.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $3.48959 | $41,875.08 |


