Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DSBGA (0.67x1.12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A1408PYBKR

DigiKey Part Number
296-TPS7A1408PYBKRTR-ND - Tape & Reel (TR)
296-TPS7A1408PYBKRCT-ND - Cut Tape (CT)
296-TPS7A1408PYBKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1408PYBKR
Description
IC REG LINEAR 0.8V 1A 6-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DSBGA (0.67x1.12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
2.2V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.099V @ 1A
Current - Output
Current - Quiescent (Iq)
5.7 µA
Current - Supply (Max)
620 µA
PSRR
80dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA (0.67x1.12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,868
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.97000$7.97
10$5.74700$57.47
25$5.18280$129.57
100$4.56050$456.05
250$4.26368$1,065.92
500$4.08510$2,042.55
1,000$3.93810$3,938.10
2,500$3.78274$9,456.85
5,000$3.68918$18,445.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$3.48959$41,875.08
Manufacturers Standard Package