
TPS7A1119PYKAR | |
---|---|
DigiKey Part Number | 296-TPS7A1119PYKARTR-ND - Tape & Reel (TR) 296-TPS7A1119PYKARCT-ND - Cut Tape (CT) 296-TPS7A1119PYKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1119PYKAR |
Description | IC REG LINEAR 1.9V 500MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.11V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $6.84100 | $68.41 |
25 | $6.18400 | $154.60 |
100 | $5.46190 | $546.19 |
250 | $5.11768 | $1,279.42 |
500 | $4.91056 | $2,455.28 |
1,000 | $4.73999 | $4,739.99 |
2,500 | $4.55984 | $11,399.60 |
5,000 | $4.45127 | $22,256.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $4.04397 | $48,527.64 |