BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A1008PDSET

DigiKey Part Number
296-53057-2-ND - Tape & Reel (TR)
296-53057-1-ND - Cut Tape (CT)
296-53057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1008PDSET
Description
IC REG LINEAR 0.8V 300MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1008PDSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.3V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.09V @ 300mA
Current - Output
Current - Quiescent (Iq)
2.6 µA
Current - Supply (Max)
9 µA
PSRR
60dB ~ 35dB (1kHz ~ 1.5MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
In-Stock: 640
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.62000$8.62
10$6.23200$62.32
25$5.62600$140.65
100$4.96270$496.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.54592$1,136.48
500$4.35840$2,179.20
750$4.26436$3,198.27
1,250$4.16028$5,200.35
1,750$4.09940$7,173.95
2,500$4.04090$10,102.25
6,250$3.91485$24,467.81
12,500$3.83890$47,986.25
Manufacturers Standard Package