


TPS7A1008PDSET | |
---|---|
DigiKey Part Number | 296-53057-2-ND - Tape & Reel (TR) 296-53057-1-ND - Cut Tape (CT) 296-53057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1008PDSET |
Description | IC REG LINEAR 0.8V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1008PDSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $6.56900 | $65.69 |
25 | $5.93360 | $148.34 |
100 | $5.23800 | $523.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.55756 | $1,139.39 |
500 | $4.36954 | $2,184.77 |
750 | $4.27527 | $3,206.45 |
1,250 | $4.17092 | $5,213.65 |
1,750 | $4.10989 | $7,192.31 |
2,500 | $4.05123 | $10,128.08 |
6,250 | $3.92486 | $24,530.38 |
12,500 | $3.84872 | $48,109.00 |