


TPS7A1006PDSER | |
---|---|
DigiKey Part Number | 296-TPS7A1006PDSERTR-ND - Tape & Reel (TR) 296-TPS7A1006PDSERCT-ND - Cut Tape (CT) 296-TPS7A1006PDSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1006PDSER |
Description | IC REG LINEAR 0.6V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.17800 | $51.78 |
25 | $4.66600 | $116.65 |
100 | $4.10120 | $410.12 |
250 | $3.83116 | $957.79 |
500 | $3.66850 | $1,834.25 |
1,000 | $3.53474 | $3,534.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.07427 | $6,222.81 |
6,000 | $2.01997 | $12,119.82 |
9,000 | $1.99276 | $17,934.84 |
15,000 | $1.96262 | $29,439.30 |
21,000 | $1.94501 | $40,845.21 |
30,000 | $1.92808 | $57,842.40 |