TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMAG5124E1CEDBZRQ1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0522PDBZR

DigiKey Part Number
296-TPS7A0522PDBZRTR-ND - Tape & Reel (TR)
296-TPS7A0522PDBZRCT-ND - Cut Tape (CT)
296-TPS7A0522PDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0522PDBZR
Description
IC REG LINEAR 2.2V 200MA SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0522PDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.382V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.12400$21.24
25$1.89000$47.25
100$1.63080$163.08
250$1.50776$376.94
500$1.43368$716.84
1,000$1.37269$1,372.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.29734$3,892.02
6,000$1.26043$7,562.58
9,000$1.24195$11,177.55
15,000$1.22148$18,322.20
21,000$1.20951$25,399.71
30,000$1.19801$35,940.30
Manufacturers Standard Package