SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0522PDBVR

DigiKey Part Number
296-TPS7A0522PDBVRTR-ND - Tape & Reel (TR)
296-TPS7A0522PDBVRCT-ND - Cut Tape (CT)
296-TPS7A0522PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0522PDBVR
Description
IC REG LINEAR 2.2V 200MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0522PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.382V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,614
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.95400$19.54
25$1.73400$43.35
100$1.49440$149.44
250$1.38044$345.11
500$1.31146$655.73
1,000$1.25489$1,254.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.98770$2,963.10
6,000$0.95827$5,749.62
9,000$0.94353$8,491.77
15,000$0.92719$13,907.85
21,000$0.91764$19,270.44
30,000$0.90845$27,253.50
75,000$0.88868$66,651.00
Manufacturers Standard Package