


TPS7A0508PDBZR | |
---|---|
DigiKey Part Number | 296-TPS7A0508PDBZRTR-ND - Tape & Reel (TR) 296-TPS7A0508PDBZRCT-ND - Cut Tape (CT) 296-TPS7A0508PDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0508PDBZR |
Description | IC REG LINEAR 0.8V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0508PDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.54000 | $35.40 |
25 | $3.17440 | $79.36 |
100 | $2.77010 | $277.01 |
250 | $2.57660 | $644.15 |
500 | $2.45988 | $1,229.94 |
1,000 | $2.36407 | $2,364.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04851 | $3,145.53 |
6,000 | $1.01757 | $6,105.42 |
9,000 | $1.00208 | $9,018.72 |
15,000 | $0.98490 | $14,773.50 |
21,000 | $0.97487 | $20,472.27 |
30,000 | $0.96522 | $28,956.60 |
75,000 | $0.94443 | $70,832.25 |