


TPS7A0323PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0323PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0323PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0323PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0323PDBVR |
Description | IC REG LINEAR 2.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0323PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.82800 | $28.28 |
| 25 | $2.52240 | $63.06 |
| 100 | $2.19190 | $219.19 |
| 250 | $2.03368 | $508.42 |
| 500 | $1.93830 | $969.15 |
| 1,000 | $1.85970 | $1,859.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.76269 | $5,288.07 |
| 6,000 | $1.71518 | $10,291.08 |
| 9,000 | $1.69141 | $15,222.69 |
| 15,000 | $1.66506 | $24,975.90 |
| 21,000 | $1.64966 | $34,642.86 |
| 30,000 | $1.63485 | $49,045.50 |

