


TPS7A03185PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A03185PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A03185PDQNRCT-ND - Cut Tape (CT) 296-TPS7A03185PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A03185PDQNR |
Description | IC REG LINEAR 1.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A03185PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.83200 | $28.32 |
25 | $2.52560 | $63.14 |
100 | $2.19470 | $219.47 |
250 | $2.03628 | $509.07 |
500 | $1.94078 | $970.39 |
1,000 | $1.86208 | $1,862.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.76494 | $5,294.82 |
6,000 | $1.71737 | $10,304.22 |
9,000 | $1.69357 | $15,242.13 |
15,000 | $1.66719 | $25,007.85 |
21,000 | $1.65177 | $34,687.17 |
30,000 | $1.63694 | $49,108.20 |