


TPS7A0233PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A0233PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0233PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0233PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0233PDQNR |
Description | IC REG LINEAR 3.3V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0233PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $4.40100 | $44.01 |
25 | $3.95440 | $98.86 |
100 | $3.46340 | $346.34 |
250 | $3.22988 | $807.47 |
500 | $3.08914 | $1,544.57 |
1,000 | $2.97320 | $2,973.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.82998 | $8,489.94 |
6,000 | $2.75988 | $16,559.28 |
9,000 | $2.72478 | $24,523.02 |
15,000 | $2.68589 | $40,288.35 |
21,000 | $2.66317 | $55,926.57 |
30,000 | $2.64132 | $79,239.60 |