
TPS7A0228PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0228PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0228PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0228PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0228PYCHR |
Description | IC REG LINEAR 2.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0228PYCHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $7.77800 | $77.78 |
| 25 | $7.04400 | $176.10 |
| 100 | $6.23850 | $623.85 |
| 250 | $5.85372 | $1,463.43 |
| 500 | $5.62170 | $2,810.85 |
| 1,000 | $5.43079 | $5,430.79 |
| 2,500 | $5.22934 | $13,073.35 |
| 5,000 | $5.10789 | $25,539.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $2.65110 | $31,813.20 |
| 24,000 | $2.60435 | $62,504.40 |

